Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25AK0178

RoHS

Each
1+
$3,472.280
Total:$3,472.28
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
7.2A
7.2A
50Hz / 60Hz
IP00, IP20
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
25AK0122

RoHS

Each
1+
$1,137.480
Total:$1,137.48
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0126

RoHS

Each
1+
$836.120
Total:$836.12
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0179

RoHS

Each
1+
$4,458.560
Total:$4,458.56
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
9.5A
9.5A
50Hz / 60Hz
IP00, IP21
IP00, IP21
500VAC
690VAC
Altivar Process ATV600 Series
25AK0130

RoHS

Each
1+
$1,316.500
Total:$1,316.50
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
6.9A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0133

RoHS

Each
1+
$2,011.440
Total:$2,011.44
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
3A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0142

RoHS

Each
1+
$2,386.180
Total:$2,386.18
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
7.1A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0137

RoHS

Each
1+
$2,159.650
Total:$2,159.65
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0166

RoHS

Each
1+
$7,590.330
Total:$7,590.33
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
24A
24A
50Hz / 60Hz
IP00, IP20
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
70AJ1131
Each
1+
$1,099.200
Total:$1,099.20
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
4kW
Three Phase
-
17.5A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
81Y2379

RoHS

Each
1+
$7,964.790
Total:$7,964.79
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
18.5kW
Three Phase
-
75A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2394

RoHS

Each
1+
$9,442.270
5+
$8,970.160
Total:$9,442.27
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
15kW
Three Phase
-
61A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2380
Each
1+
$8,555.020
Total:$8,555.02
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
22kW
Three Phase
-
88A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2405
Each
1+
$2,900.250
5+
$2,755.240
Total:$2,900.25
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Three Phase
-
9A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
69AH7853

RoHS

Each
1+
$640.410
5+
$622.690
10+
$598.260
25+
$573.770
50+
$510.490
Total:$640.41
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.6A
3.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
81Y2391

RoHS

Each
1+
$4,361.400
5+
$4,239.970
Total:$4,361.40
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
-
31A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2396

RoHS

Each
1+
$11,636.580
Total:$11,636.58
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
45kW
Three Phase
-
87A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2400

RoHS

Each
1+
$1,793.120
5+
$1,703.460
Total:$1,793.12
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Three Phase
-
2.2A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2395

RoHS

Each
1+
$10,307.090
5+
$9,997.870
Total:$10,307.09
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
37kW
Three Phase
-
72A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
66AH5189

RoHS

Each
1+
$5,006.350
Total:$5,006.35
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
31.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar Process ATV600
66AH5172

RoHS

Each
1+
$3,581.180
Total:$3,581.18
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
33A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
66AH5177

RoHS

Each
1+
$772.820
Total:$772.82
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
81Y2376
Each
1+
$3,214.490
Total:$3,214.49
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
-
31A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2334
Each
1+
$1,651.560
Total:$1,651.56
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5hp
Three Phase
-
18A
50Hz / 60Hz
-
IP20
200VAC
240VAC
PowerXL DA1 Series
66AH9403

RoHS

SCHNEIDER ELECTRIC
Each
1+
$384.750
Total:$384.75
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
3.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
51-75 of 525 items
of 21 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB