Need more?
| Quantity | Price |
|---|---|
| 1+ | $156.560 |
| 5+ | $143.250 |
| 10+ | $135.870 |
| 25+ | $126.960 |
| 50+ | $117.630 |
| 100+ | $109.480 |
| 10000+ | $107.290 |
Product Information
Product Overview
The PMDU is a 3-phase Multifunction Monitoring Relay with DPDT-NC contacts and cage clamp terminals. This PMD-series continuously monitors all voltages of a three-phase system. They are used to protect motors and equipment from expensive damage due to phase loss, phase reversal, phase unbalance, under-voltage and overvoltage faults as well as rapid cycling. These products detect single phasing and unbalanced voltages regardless of regenerative voltages. The PMD series incorporates a microprocessor-based design capable of advanced signal processing including True RMS voltage measurement. Innovative analog to digital sensing circuitry allows for true full-wave monitoring of all three phases, delivering the highest level of protection possible. True RMS voltage measurement ensures accurate sensing in most generator and other applications with non-sinusoidal wave forms, eliminating nuisance tripping.
- Mounts on 35mm DIN-rail
- Manual reset option works with external switch to reset the relay from outside the enclosure
- Full fault indication on top of unit for easy troubleshooting
Applications
Industrial
Technical Specifications
PMD Series
10A
Cage Clamp
500VAC
40VA
500VAC
No SVHC (04-Feb-2026)
DPDT
DIN Rail
277VAC
3 Phase
190VAC
CE, CUL
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate