2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Monitoring Relays
                                                                                                    6. Ground Fault Monitoring Relays
                                                                                                    Print Page

                                                                                                    SE-704-0U

                                                                                                    Ground Fault Relay, 240 V, 200 ms, SPST-NO, SPST-NC, DIN Rail, Panel, SE-704 Series

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    LITTELFUSE SE-704-0U
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoSE-704-0U
                                                                                                    Newark Part No.45X6419
                                                                                                    Product RangeSE-704 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,213.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,213.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoSE-704-0U
                                                                                                    Newark Part No.45X6419
                                                                                                    Product RangeSE-704 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nom Input Voltage240V
                                                                                                    Trip Time200ms
                                                                                                    Contact ConfigurationSPST-NO, SPST-NC
                                                                                                    Relay MountingDIN Rail, Panel
                                                                                                    Product RangeSE-704 Series
                                                                                                    Approvals & StandardsCE, CSA, UL
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SE-704-0U is a microprocessor-based ground-fault relay for resistance and solidly-grounded systems. It offers very sensitive ground-fault detection as low as 10mA and can be used on systems with significant harmonic content. The SE-704 provides feeder-level protection or individual-load protection. The output contacts can be connected for use in protective tripping circuits or in alarm indication circuits. The analog output can be used with a PLC or a meter. It complies with UL Listed (E340889), CSA, CE (European Union), C-Tick (Australian).

                                                                                                    • 120/240Vac/Vdc control power, adjustable pickup (10mA to 5A)
                                                                                                    • Adjustable time delay (30ms to 2.0s) allows quick protection and system coordination
                                                                                                    • Form A and B ground-fault output contacts for operation of separate annunciation and trip circuits
                                                                                                    • Analog output (0-5 V & 0-1 mA)
                                                                                                    • CT-Loop monitoring alarms when CT is not connected
                                                                                                    • Selectable contact operating mode
                                                                                                    • Harmonic filtering eliminates nuisance tripping
                                                                                                    • Non-volatile trip memory retains trip state when de-energized to simplify troubleshooting
                                                                                                    • Microprocessor based, no calibration required saves maintenance cost
                                                                                                    • Universal power supply

                                                                                                    Technical Specifications

                                                                                                    Nom Input Voltage

                                                                                                    240V

                                                                                                    Contact Configuration

                                                                                                    SPST-NO, SPST-NC

                                                                                                    Product Range

                                                                                                    SE-704 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Trip Time

                                                                                                    200ms

                                                                                                    Relay Mounting

                                                                                                    DIN Rail, Panel

                                                                                                    Approvals & Standards

                                                                                                    CE, CSA, UL

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product