Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-30-72Copy
Newark Part No.30M2658
Product Range841 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-30-72Copy
Newark Part No.30M2658
Product Range841 Series
Technical Datasheet
Product Range841 Series
Contact ConfigurationSPDT
Contact Current15A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay Terminals-
Contact Voltage VDC24V
Supply Voltage Max240VAC
Current Monitoring Range Min100mA
Current Monitoring Range Max1A
Power Consumption1.5VA
SVHCTo Be Advised
Technical Specifications
Product Range
841 Series
Contact Current
15A
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Current Monitoring Range Min
100mA
Power Consumption
1.5VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
-
Supply Voltage Max
240VAC
Current Monitoring Range Max
1A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate