Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.580 |
| 5+ | $435.420 |
| 10+ | $424.250 |
| 25+ | $401.920 |
| 50+ | $393.880 |
Price for:Each
Minimum: 1
Multiple: 1
$446.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730840R0400Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66Y0760
Product RangeCM Series
Also Known AsGTIN UPC EAN: 4016779852241
Technical Datasheet
Product RangeCM Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Current Monitoring Range Min3mA
Current Monitoring Range Max1A
Power Consumption750mW
Approvals & StandardsCE, UL
SVHCTo Be Advised
Product Overview
The CM-SRS.2 series Current Monitoring Relay can be used for overcurrent or undercurrent monitoring in 1-phase AC and DC systems. This device features monitoring of true RMS values. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. If the measured value exceeds or drops below the selected trip point value, the output relay energize on the CM-SRS.2 after the trip delay TV. The relay de-energizes when the current returns to an acceptable level. The adjustable hysteresis prevents rapid cycling. The hysteresis is adjustable 3 to 30% of the threshold value.
- Monitoring of DC and AC currents
- RMS measuring
- Selectable over or undercurrent monitoring
- 3 to 30% Adjustable hysteresis
- 0.1 to 30sec Adjustable trip delay
- 3 LEDs for status indication
Applications
Industrial
Technical Specifications
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
-
Current Monitoring Range Min
3mA
Power Consumption
750mW
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
1A
Approvals & Standards
CE, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate