Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOTEC
Manufacturer Part NoSP1518M0204-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42M2572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.280 |
| 10+ | $27.280 |
| 25+ | $26.560 |
| 50+ | $25.180 |
| 100+ | $23.640 |
| 250+ | $21.210 |
| 500+ | $18.880 |
Price for:Each
Minimum: 1
Multiple: 1
$30.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP1518M0204-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42M2572
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar
Step Angle18°
Torque Max0.35N-cm
Current Rating240mA
Voltage Rating Max12VDC
No. of Wires4
External Length11mm
Shaft Diameter1.5mm
Product Range-
Shaft Length4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.35N-cm
Voltage Rating Max
12VDC
External Length
11mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
18°
Current Rating
240mA
No. of Wires
4
Shaft Diameter
1.5mm
Shaft Length
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate