Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.550 |
| 5+ | $201.220 |
| 10+ | $192.170 |
| 25+ | $181.230 |
Price for:Each
Minimum: 1
Multiple: 1
$217.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No34HSX-208ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68C5204
Product RangeHSX
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max480N-cm
Current Rating6A
Voltage Rating Max-
No. of Wires8
External Length94mm
Shaft Diameter6.35mm
Product RangeHSX
Shaft Length20.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
480N-cm
Voltage Rating Max
-
External Length
94mm
Product Range
HSX
SVHC
No SVHC (21-Jan-2025)
Motor Size
57.2mm
Step Angle
1.8°
Current Rating
6A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate