Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM18
Newark Part No.07WX1230
Your Part Number
Technical Datasheet
684 In Stock
Need more?
196 Delivery in 1-3 Business Days(US stock)
488 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 100+ | $3.240 |
| 250+ | $2.940 |
| 500+ | $2.690 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM18
Newark Part No.07WX1230
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC-
Rotational Speed Max4300rpm
Torque Max15.5g-cm
Power Rating420mW
Motor Size23.8mm
External Length27mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
These durable 19" equipment racks are solid steel and feature enclosed side panels with proper venting. These cases are available in three sizes, 8U,12U, and 16U. These racks are Heavy-duty, and include four 3" casters, two of which are locking.
- Dimensions (WxDxH): 21.6" x 17.25" x 26.3"
- Caster Size: 3"
- Rack Unit Size: 12U
- Includes 52 cage nuts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
4300rpm
Power Rating
420mW
External Length
27mm
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VDC
-
Torque Max
15.5g-cm
Motor Size
23.8mm
Product Range
-
Technical Docs (1)
Alternatives for MM18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate