Print Page
Product Information
ManufacturerPORTESCAP
Manufacturer Part No26DBM20B2U-LCopy
Newark Part No.76R0575
Product Range26DBM-L
Technical Datasheet
Supply Voltage VDC12V
Max Force / Thrust8.9N
Electric Actuator TypeSpindle Axis Unit
Max Speed / Feed-
Motor Size26.16mm
External Length21.31mm
Motor Type-
Voltage Rating12VDC
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length48mm
Spindle Pitch-
Electrical Accessories-
Product Range26DBM-L
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
12V
Electric Actuator Type
Spindle Axis Unit
Motor Size
26.16mm
Motor Type
-
Current Rating
-
Controller
-
Drive System
-
Stroke Length
48mm
Electrical Accessories
-
SVHC
No SVHC (17-Jan-2023)
Max Force / Thrust
8.9N
Max Speed / Feed
-
External Length
21.31mm
Voltage Rating
12VDC
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
26DBM-L
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate