2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Geared Motors
                                                                                                    Print Page

                                                                                                    1271-12-188

                                                                                                    Geared DC Motor, Instrument, Brushed, 12 V, 9 rpm, 14 N-cm, 188

                                                                                                    MCLENNAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCLENNAN 1271-12-188
                                                                                                    ManufacturerMCLENNAN
                                                                                                    Manufacturer Part No1271-12-188
                                                                                                    Newark Part No.15J3001
                                                                                                    Product Range1271
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MCLENNAN
                                                                                                    ManufacturerMCLENNAN
                                                                                                    Manufacturer Part No1271-12-188
                                                                                                    Newark Part No.15J3001
                                                                                                    Product Range1271
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeBrushed
                                                                                                    Supply Voltage VDC12V
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Rotational Speed Max9rpm
                                                                                                    Torque Max14N-cm
                                                                                                    Power Rating-
                                                                                                    Gear Ratio TO: 1188
                                                                                                    Motor Size27mm
                                                                                                    External Length46mm
                                                                                                    Product Range1271
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Small sized unit suitable to a wide range of applications
                                                                                                    • The integral iron core motor provides smooth operation
                                                                                                    • Has bi-directional variable speed capability
                                                                                                    • Gearhead utilises a multi-stage metal spur gear train
                                                                                                    • Working torque rated up to 0.2Nm
                                                                                                    • Suitable for mounting in any attitude
                                                                                                    • Reliable over a wide ambient temperature range
                                                                                                    • Equipped with integral VDR electrical suppression
                                                                                                    • Maximum radial shaft load: 10N
                                                                                                    • Maximum axial shaft load: 5N

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Brushed

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Torque Max

                                                                                                    14N-cm

                                                                                                    Gear Ratio TO: 1

                                                                                                    188

                                                                                                    External Length

                                                                                                    46mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Rotational Speed Max

                                                                                                    9rpm

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Motor Size

                                                                                                    27mm

                                                                                                    Product Range

                                                                                                    1271

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product