Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGMS-12A-120-10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K2008
Product RangeCGMS Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 10+ | $44.930 |
| 50+ | $42.830 |
| 100+ | $41.570 |
Price for:Each
Minimum: 1
Multiple: 1
$47.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGMS-12A-120-10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71K2008
Product RangeCGMS Series
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC120A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC12kW
Load Current Resistive20A
Switching Current AC312A
Product RangeCGMS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CGMS-12A-120-10 is an Electromechanical Mini Contactor with 3PST-NO contacts. This CGMS-series DIN-rail/panel mounting contactor features screw clamp connection, compact size/powerful performance ratio.
- Lightweight
- Approximately 2.25 cubic inches
Applications
Industrial
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
CGMS Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
120V
Switching Power AC1
2kW
Switching Current AC3
12A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate