Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA575KXX-120VAC
Newark Part No.26F773
Product Range575 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,392.160 |
| 5+ | $1,322.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,392.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA575KXX-120VAC
Newark Part No.26F773
Product Range575 Series
Technical Datasheet
Load Current Inductive-
Relay MountingQuick Connect
Operating Voltage120V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive30A
Switching Current AC3-
Product Range575 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The A575KXX-120VAC is a 2-coil motor Reversing Contactor with 3PST-NO contact and screw terminals. The silver alloy contacts are mechanically interlocked to prevent simultaneous closure. Front mounted auxiliary contacts are available for electrical lockup and lockout. The 575 motor reversing contactor is widely used for control of overhead doors, elevators, hoists, machine tools and other similar devices that requires frequent jogging.
- 2500VRMS Dielectric strength
- 1000MΩ at 500VDC Minimum insulation resistance
- -40 to 50°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
120V
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
575 Series
Relay Mounting
Quick Connect
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate