ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Safety Switches
                                                                                                    5. Safety Interlock Switches
                                                                                                    Print Page

                                                                                                    IME2S12-04N4DC0

                                                                                                    Safety Interlock Switch, IME2S Series, M12 Connector, IP67

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK IME2S12-04N4DC0
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoIME2S12-04N4DC0
                                                                                                    Newark Part No.51AK3513
                                                                                                    Product RangeIME2S Series
                                                                                                    Also Known As1091946
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$215.550
                                                                                                    5+$187.030
                                                                                                    10+$180.320
                                                                                                    25+$172.770
                                                                                                    50+$160.190
                                                                                                    100+$140.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $215.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoIME2S12-04N4DC0
                                                                                                    Newark Part No.51AK3513
                                                                                                    Product RangeIME2S Series
                                                                                                    Also Known As1091946
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeIME2S Series
                                                                                                    Contact Configuration-
                                                                                                    Switch TerminalsM12 Connector
                                                                                                    Contact Voltage AC Max-
                                                                                                    Contact Current AC Max-
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Contact Voltage DC Max-
                                                                                                    Contact Current DC Max-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    IME2S12-04N4DC0 is an IME2S series non-contact safety switch.

                                                                                                    • Inductive sensor principle, 2 number of safe outputs, M12 housing diameter
                                                                                                    • 4mm sensing range, 3.2mm safe switch on distance, 6mm safe switch off distance
                                                                                                    • 1 active sensor surfaces, ≤ 100Hz actuation frequency, 4-pin male connector M12 connection type
                                                                                                    • III (IEC 61140) protection class, 28.8V rated insulation voltage
                                                                                                    • 1,500V rated impulse withstand voltage, 24 V DC (19.2VDC to 28.8VDC) supply voltage range
                                                                                                    • ≤ 20mA power consumption, self-monitoring semiconductor outputs (OSSDs) type of output
                                                                                                    • ≤ 1ms response time, cylindrical design, M12 housing diameter, IP67 (IEC 60529) rating
                                                                                                    • 65mm housing length, 65mm housing length, 36.9mm thread length
                                                                                                    • Nickel plated brass housing material, VISTAL® sensor surface material
                                                                                                    • Ambient operating temperature range from -25°C to +70°C

                                                                                                    Contents

                                                                                                    Non-contact safety switch, Mounting nuts, brass, nickel-plated (2x).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    IME2S Series

                                                                                                    Switch Terminals

                                                                                                    M12 Connector

                                                                                                    Contact Current AC Max

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Contact Current DC Max

                                                                                                    -

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Contact Voltage AC Max

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Contact Voltage DC Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product