Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-02ZKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45W6861
Product RangeAZ 17 Series
Your Part Number
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.780 |
| 5+ | $58.280 |
| 10+ | $56.500 |
| 25+ | $53.810 |
| 50+ | $50.110 |
| 100+ | $46.510 |
| 250+ | $43.290 |
Price for:Each
Minimum: 1
Multiple: 1
$61.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-02ZKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45W6861
Product RangeAZ 17 Series
Technical Datasheet
Limit Switch Actuator-
Product RangeAZ 17 Series
Contact Configuration2NC
Switch TerminalsIDC
Contact Voltage AC Max230V
Operating Force Max5N
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Product Overview
The AZ17-02ZK is a double-pole single-throw safety Interlock Switch with separate actuator/Class-2, NC contact type. High level of contact reliability with low voltages and currents. Not sensitive to dirty conditions by virtue of patented roller system.
- Thermoplastic enclosure
- Compact design
- Individual coding
- Long life
- Double Insulated
- Including PG cable gland
- Slot sealing plug included
- 8 Actuating planes
- Cut clamp terminals
- IP67 Protection
Technical Specifications
Limit Switch Actuator
-
Contact Configuration
2NC
Contact Voltage AC Max
230V
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Product Range
AZ 17 Series
Switch Terminals
IDC
Operating Force Max
5N
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate