Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ15ZVRK-M20
Newark Part No.69AC1630
Product RangeAZ 15 Series
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $70.410 |
| 5+ | $61.180 |
| 10+ | $54.250 |
| 25+ | $48.940 |
| 50+ | $44.780 |
| 100+ | $41.320 |
Price for:Each
Minimum: 1
Multiple: 1
$70.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ15ZVRK-M20
Newark Part No.69AC1630
Product RangeAZ 15 Series
Technical Datasheet
Product RangeAZ 15 Series
Limit Switch Actuator-
Contact Configuration1NO
Switch TerminalsScrew
Contact Voltage AC Max230V
Operating Force Max30N
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Product Overview
The AZ15ZVRK-M20 is a Safety switch with separate actuator, 30N maximum operating force. High level of contact reliability with low voltages and currents. Not sensitive to dirty conditions by virtue of patented roller system and 3 cable entries M16 x 1.5.
- Thermoplastic enclosure
- Double Insulated
- Long life
- Multiple coding
- Large wiring compartment
- Slotted holes for adjustment, circular holes for location
Technical Specifications
Product Range
AZ 15 Series
Contact Configuration
1NO
Contact Voltage AC Max
230V
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Limit Switch Actuator
-
Switch Terminals
Screw
Operating Force Max
30N
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate