Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.15.154.016/0301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M2796
Product RangeLUMOTAST 25 Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.690 |
| 5+ | $34.170 |
| 10+ | $33.490 |
| 25+ | $32.800 |
| 50+ | $32.120 |
| 100+ | $31.440 |
| 250+ | $30.750 |
| 5000+ | $30.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.154.016/0301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42M2796
Product RangeLUMOTAST 25 Series
Technical Datasheet
Contact Configuration2NC
Switch OperationOff-On
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage AC Nom25V
Contact Voltage DC Nom25V
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeLUMOTAST 25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.154.016/0301 is a LUMOTAST 25 Emergency-stop Pushbutton with latching contact function, 2NC contacts and opaque red lens. The emergency-stop pushbutton features ring nut mounting, gold-plated contacts and snap-action contact system.
- Yellow square collar
- 100mΩ Maximum contact resistance
- IP65 Protection rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
2NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
25V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Off-On
Contact Current Max
100mA
Contact Voltage DC Nom
25V
IP Rating
IP65
Product Range
LUMOTAST 25 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate