Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $116.230 |
| 5+ | $110.790 |
| 10+ | $105.360 |
| 25+ | $105.350 |
| 50+ | $105.340 |
| 100+ | $103.230 |
| 10000+ | $101.130 |
Price for:Each
Minimum: 1
Multiple: 1
$116.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoEUS-61-3440.414511LXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95F7140
Product Range61 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationOn
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Actuator / Cap ColourRed
Pushbutton Actuator StyleRound
IP RatingIP65
Contact Current AC Max5A
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EUS-61-3440.414511LX is a single-pole single-throw (SPST) Emergency-stop Switch with a red plastic mushroom lens and maintained switching action. The 61 series switch has 100% switching reliability and foolproof even in harsh environments.
- Devices raised mounting
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Red
IP Rating
IP65
Product Range
61 Series
Switch Operation
On
Contact Current Max
5A
Contact Voltage DC Nom
-
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability