Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS36U
Newark Part No.46K5555
Product RangeDS Series
Also Known AsGTIN UPC EAN: 786679046982
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,934.040 |
| 5+ | $1,876.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,934.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS36U
Newark Part No.46K5555
Product RangeDS Series
Also Known AsGTIN UPC EAN: 786679046982
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max75A
Contact Voltage AC Max600V
Operating Force Max-
Product RangeDS Series
Contact Current DC Max100A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DS36U is a Limit Switch.
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
75A
Operating Force Max
-
Contact Current DC Max
100A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
DS Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate