Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS31L-NT30R1-T00
Newark Part No.73M5444
Product RangePS31L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $53.000 |
Price for:Each
Minimum: 1
Multiple: 1
$53.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS31L-NT30R1-T00
Newark Part No.73M5444
Product RangePS31L Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration3PST-NO
Contact Current AC Max10A
Contact Voltage AC Max24V
Operating Force Max-
Product RangePS31L Series
Contact Current DC Max2.8A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS31L-NT30R1-T00 is a limit switch. It is developed to be used with operation like presence/absence, positioning and travel limit, objects passing/counting.
- Double insulation, IP65 rated
- PS 1.57inch 1 cable inlet for general purpose body, 1/2 NPT cable gland
- Zb type 3NO slow contact block
- Adjustable lever with nylon roller head type
- Positive opening operation, immune to electromagnetic disturbances
- Rated operational current (IEC 60947-5-1) is 10A at 24VAC, rated insulation voltage is 500V
- Certified by UL, CSA, CE, conform with IEC 947-5-1 (EN 60947-5-1)
- Minimum force is 0.15N, thermoplastic body and thermoplastic head
- Precise operating points, maximum actuation speed is 1.5ms
- Operating temperature is -25°C to +70°C
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Contact Voltage AC Max
24V
Product Range
PS31L Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability