Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoAL2M-M11PG
Newark Part No.25C5949
Product RangeA2 Series
Technical Datasheet
Product RangeA2 Series
Panel Cutout Diameter12mm
Contact Current Max3A
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Voltage DC Nom110V
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AL2M-M11PG is a 12mm single-pole double-throw (SPDT) green Illuminated Pushbutton with momentary operation, round head and 1NC contacts and solder terminals. The A2 series with bright LED illumination face and snap-action switching.
- Long body miniature control unit
- 50mΩ Initial contact resistance
- -25 to 55°C Operating temperature range
- 2000000 Operations minimum mechanical life
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Product Range
A2 Series
Contact Current Max
3A
Switch Operation
Off-(On)
Contact Voltage DC Nom
110V
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate