ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Industrial Wireless
                                                                                                    5. Wireless Receivers
                                                                                                    Print Page

                                                                                                    UWTC-REC6-V2

                                                                                                    Transceiver Module, UW Series, Analog Output, 12 to 24 Vdc, 2.4 GHz0 to 10 Vdc Output

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA UWTC-REC6-V2
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoUWTC-REC6-V2
                                                                                                    Newark Part No.33AC6912
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoUWTC-REC6-V2
                                                                                                    Newark Part No.33AC6912
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analogue Outputs0V to 10V
                                                                                                    Carrier Frequency2.4GHz
                                                                                                    No. of Channels1Channels
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Current Consumption50mA
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Receiver MountingWall Mount
                                                                                                    Networking InterfaceUSB
                                                                                                    Kit ContentsWireless Receiver, Measurement/Data Logging Software, USB Cable & User's Guide
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Analogue Outputs

                                                                                                    0V to 10V

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Networking Interface

                                                                                                    USB

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Carrier Frequency

                                                                                                    2.4GHz

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Current Consumption

                                                                                                    50mA

                                                                                                    Receiver Mounting

                                                                                                    Wall Mount

                                                                                                    Kit Contents

                                                                                                    Wireless Receiver, Measurement/Data Logging Software, USB Cable & User's Guide

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product