Print Page
SK-910RAVQ
RF Receiver, 1 Channel, 315 MHz, 15 mA, 13.8 VDC, -40 °C to 75 °C, ENFORCER SK Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSK-910RAVQ
Newark Part No.33AK0702
Product RangeENFORCER SK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-910RAVQ
Newark Part No.33AK0702
Product RangeENFORCER SK Series
Technical Datasheet
Carrier Frequency315MHz
No. of Channels1Channels
Operating Temperature Min-40°C
Operating Temperature Max75°C
Current Consumption15mA
Supply Voltage Max13.8VDC
Receiver Mounting-
Networking Interface-
Kit ContentsMiniature RF Receiver
Product RangeENFORCER SK Series
Technical Specifications
Carrier Frequency
315MHz
Operating Temperature Min
-40°C
Current Consumption
15mA
Receiver Mounting
-
Kit Contents
Miniature RF Receiver
No. of Channels
1Channels
Operating Temperature Max
75°C
Supply Voltage Max
13.8VDC
Networking Interface
-
Product Range
ENFORCER SK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate