2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Industrial Wireless
                                                                                                    5. Wireless Receivers
                                                                                                    Print Page

                                                                                                    SK-910RD2

                                                                                                    RF Wireless Receiver, 315MHz, 24V, 60mA, 2 Channel, -40°C to 75°C, Wall Mount

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM SK-910RD2
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSK-910RD2
                                                                                                    Newark Part No.19AM9749
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$48.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $48.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSK-910RD2
                                                                                                    Newark Part No.19AM9749
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analogue Outputs-
                                                                                                    Carrier Frequency315MHz
                                                                                                    No. of Channels2Channels
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Current Consumption60mA
                                                                                                    Supply Voltage Max24V
                                                                                                    Receiver MountingWall Mount
                                                                                                    Networking Interface-
                                                                                                    Kit ContentsRF Wireless Receiver

                                                                                                    Product Overview

                                                                                                    SK-910RD2 is an ENFORCER 2-channel RF receiver that offers multiple independently controlled output modes to remotely control a variety of devices, including garage doors, lights, motorized gates, lifts, and more. Now with dual-frequency support, it offers increased flexibility and compatibility with all ENFORCER 315 or 433.92MHz transmitters, both fixed and code-hopping CODEBUMP™ variants. It is compatible with all ENFORCER SK-series transmitters of the receiver’s base frequency and the optional extended range antenna’s frequency.

                                                                                                    • Flexible 10 to 24V AC/V DC operating voltage
                                                                                                    • Range up to 500ft (150m) or up to 1,000ft (300m) with optional extended range antenna
                                                                                                    • Independently programmable channels and up to 15 transmitter button codes per channel
                                                                                                    • Pushbutton programming, no jumpers to cut or switches to set
                                                                                                    • 2-digit, 7-segment LED digital display
                                                                                                    • Operating temperature range from 0°C to 75°C
                                                                                                    • Dimension is 4-3/16″x7/8″x2-3/8″
                                                                                                    • 2 numbers, form C 10A at 14V DC relay contacts
                                                                                                    • Screw terminals, +, -, with NO/NC/COM per relay connector

                                                                                                    Technical Specifications

                                                                                                    Analogue Outputs

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    Networking Interface

                                                                                                    -

                                                                                                    Carrier Frequency

                                                                                                    315MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Current Consumption

                                                                                                    60mA

                                                                                                    Receiver Mounting

                                                                                                    Wall Mount

                                                                                                    Kit Contents

                                                                                                    RF Wireless Receiver

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product