Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoZW-REC
Newark Part No.33AC6944
Technical Datasheet
Analogue Outputs-
Carrier Frequency2.4GHz
No. of Channels16Channels
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Consumption-
Supply Voltage Max30VDC
Receiver MountingWall Mount
Networking InterfaceEthernet
Kit ContentsWireless Receiver, Universal AC Adaptor, Mounting Kit, Antenna & Quick Start Guide
SVHCNo SVHC (17-Jan-2022)
Product Overview
ZW-REC is a long range wireless receiver. It connects directly to an Ethernet network to serve active web pages and display the data. You can monitor and record temperature, relative humidity, and barometric pressure over an Ethernet network or the internet without any special software—just your web browser. This wireless device is designed for demanding industrial applications indoors and harsh outdoor environments. The electronics are protected in a rugged weatherproof polycarbonate NEMA 4 (IP65) rated housing.
- NEMA 4 (IP65) enclosure
- Battery backed real time clock, data assurance
- Up to 128 end devices per receiver, up to 7-year battery life
- 2 year warranty
- Input voltage is 5 to 36VDC, 24VAC ±10%
- Operating temperature range from 0 to 40°C
- Alkaline battery of two C-cell 1.5VDC
- Estimate of 7 years with frequency of 1 reading per minute lifetime
- Enclosure material is polycarbonate
- Compatible with the OMEGA® Dashboard software
Technical Specifications
Analogue Outputs
-
No. of Channels
16Channels
Operating Temperature Max
70°C
Supply Voltage Max
30VDC
Networking Interface
Ethernet
SVHC
No SVHC (17-Jan-2022)
Carrier Frequency
2.4GHz
Operating Temperature Min
0°C
Current Consumption
-
Receiver Mounting
Wall Mount
Kit Contents
Wireless Receiver, Universal AC Adaptor, Mounting Kit, Antenna & Quick Start Guide
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate