Print Page
E10PBG
Control Station Enclosure, 22.5mm, Steel, 10 Holes, 22 mm, Gray, 629 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $335.450 |
Price for:Each
Minimum: 6
Multiple: 6
$2,012.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE10PBGCopy
Newark Part No.74C6462
Technical Datasheet
No. of Switch Holes10Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric629mm
IP RatingIP65
External Width - Metric83mm
External Depth - Metric76mm
NEMA RatingNEMA 12, 13
External Height - Imperial24.8"
External Width - Imperial3.25"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Holes
10Holes
Cutout Diameter
22mm
External Height - Metric
629mm
External Width - Metric
83mm
NEMA Rating
NEMA 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP65
External Depth - Metric
76mm
External Height - Imperial
24.8"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate