Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I6-PGCopy
Newark Part No.17W5672
Also Known AsGTIN UPC EAN: 786685276670
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $166.980 |
| 5+ | $161.410 |
| 10+ | $155.850 |
| 25+ | $150.280 |
Price for:Each
Minimum: 1
Multiple: 1
$166.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I6-PGCopy
Newark Part No.17W5672
Also Known AsGTIN UPC EAN: 786685276670
Technical Datasheet
Enclosure Material-
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric56mm
IP RatingIP66, IP67
External Width - Metric80mm
External Depth - Metric252mm
NEMA RatingNEMA 4X, 13
External Height - Imperial2.21"
External Width - Imperial3.15"
External Depth - Imperial9.92"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-I6-PG is a 6-hole surface mount Enclosure.
Applications
Industrial
Technical Specifications
Enclosure Material
-
Cutout Diameter
22mm
External Height - Metric
56mm
External Width - Metric
80mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.15"
Product Range
-
No. of Switch Holes
6Holes
Cover / Base Color
Gray
IP Rating
IP66, IP67
External Depth - Metric
252mm
External Height - Imperial
2.21"
External Depth - Imperial
9.92"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability