Single Audio Signal Indicator Units:
9 Products FoundFind a huge range of Single Audio Signal Indicator Units at Newark Electronics. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple, 32 Tone & Multiple Tones Audio Signal Indicator Units from the worlds top manufacturers including: Klaxon, Fulleon, Edwards Signaling Products & MCM
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18K7923 | Each | 1+ $322.120 5+ $291.370 10+ $258.480 25+ $241.070 50+ $220.620 | 230VAC | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | |||||
Each | 1+ $65.390 5+ $59.900 10+ $58.330 25+ $57.300 50+ $54.830 More Pricing... | - | 24VDC | Single | 84dB | - | - | - | 25mA | 152mm | - | - | ||||||
83AK2773 RoHS | Each | 1+ $328.220 5+ $296.890 10+ $263.370 25+ $245.640 50+ $224.790 | 230VAC | - | Single | 127dB | IP67 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | |||||
18K7926 | Each | 1+ $363.920 5+ $329.190 10+ $292.020 25+ $272.360 50+ $249.250 | 230VAC | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | |||||
48F3775 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $191.410 5+ $173.410 10+ $170.140 25+ $165.230 50+ $157.050 More Pricing... | 120V | - | Single | - | IP65, NEMA 3R, NEMA 4X | 102 Series | - | 50mA | 76mm | 0°C | - | ||||
95T4036 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | 12V | Single | 110dBA | - | - | - | 120mA | 43mm | - | - | |||||
18K7925 | Each | 1+ $363.920 5+ $329.190 10+ $292.020 25+ $272.360 50+ $249.250 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | |||||
FULLEON | Each | 1+ $58.100 5+ $53.230 10+ $51.830 25+ $50.910 50+ $48.720 More Pricing... | - | 24VDC | Single | 95dBA | IP21C, IP33C | - | - | 35mA | 85mm | -25°C | 70°C | |||||
FULLEON | Each | 1+ $76.180 5+ $69.590 10+ $68.630 25+ $67.060 50+ $63.920 More Pricing... | 230VAC | - | Single | 95dBA | IP21C, IP33C | - | - | 30mA | 85mm | -25°C | 70°C | |||||