Print Page
322576
SOUNDER, 114DBA, 64 TONE, 240VAC/272VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerR. STAHL
Manufacturer Part No322576Copy
Newark Part No.20AM8460
Product RangeYA60/3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,392.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,392.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerR. STAHL
Manufacturer Part No322576Copy
Newark Part No.20AM8460
Product RangeYA60/3 Series
Supply Voltage VAC240V
Supply Voltage VDC272V
Tones64 Tone
Sound Pressure Level (SPL)114dBA
IP / NEMA RatingIP66
Product RangeYA60/3 Series
Resonant Frequency-
Current Consumption-
External Depth176mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Tones
64 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
176mm
Operating Temperature Max
70°C
Supply Voltage VDC
272V
Sound Pressure Level (SPL)
114dBA
Product Range
YA60/3 Series
Current Consumption
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate