0
0 Items$0.00

Audio Signal Indicator Units :

278 Products Found
Find a huge range of Audio Signal Indicator Units at Newark Electronics. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Edwards Signaling Products, Moflash Signalling, Auer Signal, Fulleon & Banner Engineering

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
27C8407

RoHS

Each
1+$22.500
-
12V
2 Tone
122dB
-
-
-
1A
245mm
-
-
92F6383
Each
1+$431.710
5+$418.560
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6372
Each
1+$74.760
5+$67.280
10+$63.540
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6380
Each
1+$240.710
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+$150.920
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$437.940
5+$416.050
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+$44.900
5+$43.540
10+$41.300
-
-
-
92dB
-
-
-
-
-
-
-
67X5682

Date/Lot Code

Each
1+$126.580
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
84C6385

RoHS

Each
1+$31.680
5+$30.810
10+$29.360
25+$28.680
50+$28.000
More Pricing...
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
31C8038
Each
1+$2,225.860
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+$245.140
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+$25.290
5+$23.120
10+$22.670
25+$22.200
50+$21.100
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1090

RoHS

MOFLASH SIGNALLING
Each
1+$25.290
5+$23.120
10+$22.670
25+$22.200
50+$21.100
More Pricing...
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+$25.290
5+$23.120
10+$22.670
25+$22.200
50+$21.100
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
03AC7104

RoHS

Each
1+$51.500
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
18K7934
Each
1+$43.870
5+$40.110
10+$39.030
25+$38.320
50+$36.630
More Pricing...
-
35VDC
Multiple Tones
106dBA
IP65
-
-
6mA
100mm
-25°C
70°C
65T3402

RoHS

Each
1+$44.970
5+$41.110
10+$40.010
25+$39.280
50+$37.550
More Pricing...
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
27C4245
Each
1+$1,912.360
5+$1,616.640
10+$1,547.630
25+$1,399.770
50+$1,370.200
-
-
Multiple
110dB
-
-
-
-
-
-
-
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$362.470
5+$351.430
120V
-
Continuous
88dB
-
340 Series
-
62mA
102mm
-
-
33AC3083
Each
1+$36.000
-
12V
Warble
115dB
-
-
-
750mA
-
-
-
74AK6566

RoHS

Date/Lot Code

Each
1+$159.590
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
76AK3481

RoHS

Each
1+$87.710
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6572

RoHS

Date/Lot Code

Each
1+$209.890
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+$77.840
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6565

RoHS

Date/Lot Code

Each
1+$159.590
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
1-25 of 278 items
of 12 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB