0
0 Items$0.00

Audio Signal Indicator Units :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
03AC7104

RoHS

Each
1+$51.500
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
25AM8500
Each
1+$49.990
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6608

RoHS

Each
1+$51.520
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6665

RoHS

Each
1+$61.290
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
03AC6991

RoHS

Each
1+$49.760
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC7265

RoHS

Each
1+$83.850
5+$76.050
10+$75.270
25+$73.320
50+$68.250
More Pricing...
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC6830

RoHS

Each
1+$54.530
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC7103

RoHS

Each
1+$76.870
5+$69.720
10+$69.000
25+$67.210
50+$62.570
More Pricing...
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC7263

RoHS

Each
1+$83.850
5+$76.050
10+$75.270
25+$73.320
50+$68.250
More Pricing...
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC6990

RoHS

Each
1+$76.870
5+$69.720
10+$69.000
25+$67.210
50+$62.570
More Pricing...
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
16AM6627

RoHS

Each
1+$53.230
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB