Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoEWH-200E-J+FC005
Newark Part No.87X7519
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoEWH-200E-J+FC005
Newark Part No.87X7519
Technical Datasheet
Supply Voltage VAC200V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption-
External Depth230mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
200V
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
230mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dBA
Product Range
-
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate