7 Product Results Found for "industrial-control-system"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $51.500 | - | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ $49.760 | - | 24V | Multiple | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ $83.850 5+ $76.050 10+ $75.270 25+ $73.320 50+ $68.250 More Pricing... | - | 24V | Multiple | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ $54.530 | - | 24V | Multiple | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ $76.870 5+ $69.720 10+ $69.000 25+ $67.210 50+ $62.570 More Pricing... | - | 24V | Multiple | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ $76.870 5+ $69.720 10+ $69.000 25+ $67.210 50+ $62.570 More Pricing... | - | 24V | Multiple | 85dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
Each | 1+ $83.850 5+ $76.050 10+ $75.270 25+ $73.320 50+ $68.250 More Pricing... | - | 24V | Multiple | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||