Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No35-4310
Newark Part No.73T6031
Product RangeLCD Mount
Your Part Number
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 5+ | $10.730 |
| 10+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No35-4310
Newark Part No.73T6031
Product RangeLCD Mount
Technical Datasheet
Accessory TypeLCD Mount
For Use WithStandard Microphone Stand
Product RangeLCD Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
LCD Monitor Mount for Microphone Stands Rugged mount allows attachment of small LCD video monitors to the top of microphone stands. Great for PC controlled equipment on the stage or in the studio. The mounting plate swivels 250° and is VESA 75 x 75 and 100 x 100 compatible. Note: This mount requires a 3/8" to 5/8" adaptor for use with most standard mic stands.
- Max load: 11lbs.
- 3/8" thread
- Swivel: 250°
- Mounting plate (H x W): 4 1/2" x 4 1/2"
- VESA 75/100 compatible
- Steel construction
Applications
Multimedia, Broadcast & Studio
Technical Specifications
Accessory Type
LCD Mount
Product Range
LCD Mount
For Use With
Standard Microphone Stand
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate