• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Microphones & Accessories
                                                                                                    5. Accessories
                                                                                                    Print Page

                                                                                                    35-4310

                                                                                                    LCD Monitor Mount for Microphone Stands, 11lbs, VESA 75/100 Compatible.

                                                                                                    STELLAR LABS
                                                                                                    STELLAR LABS 35-4310
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No35-4310
                                                                                                    Newark Part No.73T6031
                                                                                                    Product RangeLCD Mount
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    126 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.280
                                                                                                    5+$10.730
                                                                                                    10+$9.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No35-4310
                                                                                                    Newark Part No.73T6031
                                                                                                    Product RangeLCD Mount
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLCD Mount
                                                                                                    For Use WithStandard Microphone Stand
                                                                                                    Product RangeLCD Mount
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LCD Monitor Mount for Microphone Stands Rugged mount allows attachment of small LCD video monitors to the top of microphone stands. Great for PC controlled equipment on the stage or in the studio. The mounting plate swivels 250° and is VESA 75 x 75 and 100 x 100 compatible. Note: This mount requires a 3/8" to 5/8" adaptor for use with most standard mic stands.

                                                                                                    • Max load: 11lbs.
                                                                                                    • 3/8" thread
                                                                                                    • Swivel: 250°
                                                                                                    • Mounting plate (H x W): 4 1/2" x 4 1/2"
                                                                                                    • VESA 75/100 compatible
                                                                                                    • Steel construction

                                                                                                    Applications

                                                                                                    Multimedia, Broadcast & Studio

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    LCD Mount

                                                                                                    Product Range

                                                                                                    LCD Mount

                                                                                                    For Use With

                                                                                                    Standard Microphone Stand

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.