Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-10325
Newark Part No.80R7039
Product RangeSubwoofers
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.030 |
| 4+ | $100.530 |
Price for:Each
Minimum: 1
Multiple: 1
$111.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10325
Newark Part No.80R7039
Product RangeSubwoofers
Technical Datasheet
Frequency Response Min40Hz
External Height26"
External Width13.2"
External Depth18"
Product RangeSubwoofers
SVHCNo SVHC (23-Jan-2024)
Product Overview
555-10325 is a subwoofer, PA / DJ speaker.
- 18inch nominal diameter, 8ohm rated impedance
- 40-3kHz(+-3dB) operating bandwidth
- 700W maximum power handling capacity, 350W Rms power handling capacity
- 91dB (+-3dB) sensitivity (1W/M)
- 3inch voice coil diameter
- Black steel basket, 65OZ±5% magnet type, paper cone material, PP dust cap
- 39.6Hz±20% resonance frequency, 6.3ohm±10% DC resistance
- 3.3653±15% mechanical Q factor, 1.5163±15% electrical Q factor
- 26.1±15% efficiency bandwidth product
- 7.5mm voice coil over hang
Notes
One year limited warranty.
Technical Specifications
Frequency Response Min
40Hz
External Width
13.2"
Product Range
Subwoofers
External Height
26"
External Depth
18"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate