Print Page
Image is for illustrative purposes only. Please refer to product description.

5,581 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.040 |
Price for:Each
Minimum: 1
Multiple: 1
$70.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoAEPJS1Copy
Newark Part No.17AC7698
Technical Datasheet
Supply Voltage VAC-
Carrier Frequency-
Frequency Response Min-
Frequency Response Max-
External Height88.9mm
External Width54.1mm
External Depth98.6mm
Product Range-
SVHCTo Be Advised
Product Overview
The Klein Tools AEPJS1 is a powered speaker that provides 5 watts of high-quality sound for smart phones, tablets, computers and other audio devices via a wireless Bluetooth* connection or wired auxiliary input. It answers calls hands free with the built-in speakerphone and can be magnetically attached to any steel surface, attached to Klein's Lighted Tool Bag (Cat. No. 55431), mounted to a standard 1/4-20 tripod, attached to a lanyard, or simply stood up on any solid, level surface.
- Connects wirelessly via Bluetooth or a wired auxiliary input
- 32.8-foot (10 m) connectivity range (in open space)
- 10-Hour battery life
- Drop protected up to 6.6-foot (2 m)
- Powerful rear magnet holds speaker to metal surfaces (panels, ducts, etc.)
- Twist-lock flange mounts to Klein's Lighted Tool Bag (Cat. No. 55431)
- 1/4-20 threaded mount on bottom allows attachment to any standard tripod
Technical Specifications
Supply Voltage VAC
-
Frequency Response Min
-
External Height
88.9mm
External Depth
98.6mm
SVHC
To Be Advised
Carrier Frequency
-
Frequency Response Max
-
External Width
54.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate