Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No50-14910Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68Y0088
Your Part Number
276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.180 |
| 5+ | $54.750 |
| 10+ | $52.990 |
| 25+ | $50.350 |
| 50+ | $46.710 |
| 100+ | $43.180 |
| 250+ | $40.010 |
Price for:Each
Minimum: 1
Multiple: 1
$58.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually
- Wide frequency response
- High efficiency
- Injected polypropylene cone woofers
- Mylar dome tweeters
- Fully weatherproof design
- Attractive authentic rock shape
- Dark gray stone color
- Woofer size:
- 5-1/4”
- Tweeter size:
- 1/2”
- Power capacity RMS:
- 30W
- 70V Taps: 1W, 2W, 4W, 8W, 16W
- Frequency Response:
- 90Hz ~ 20KHz
- Sensitivity (SPL W/M):
- 88dB
- Nominal impedance:
- 8Ω
- Dimensions HxWxD (approximate):
- 9. 8” x 9. 5” x 7. 9”
Applications
Audio, Environmental, Multimedia, Utilities
Technical Specifications
Frequency Response Min
90Hz
External Height
248.92mm
External Depth
200.66mm
SVHC
No SVHC (25-Jun-2025)
Frequency Response Max
20kHz
External Width
241.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate