Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoAES4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55W5831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.960 |
| 5+ | $98.400 |
| 10+ | $94.120 |
| 25+ | $92.240 |
| 50+ | $90.360 |
| 100+ | $88.470 |
| 250+ | $86.590 |
Price for:Each
Minimum: 1
Multiple: 1
$106.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
10W Amplified Communications Extension Speaker A small 10W amplified PA speaker for when you need to add a single communication zone, but do not want to have to upgrade your existing amplifier, or for running sound to the outside of a vehicle for parade or PA use. Simply run line-level audio to this unit for quick and easy coverage. Also available in an <gt/>version
- Swivel bracket for mounting at all angles
- ABS plastic enclosure
- Requires 12~13. 8V 2A DC Input (bare leads)
- 10W built-in amplifier
- 4" speaker with padded grille
- Includes 10ft. Cord with 3. 5mm mini-plug
- 2. 5" L x 5. 5" W x 4. 5" H
Technical Specifications
Supply Voltage VAC
120V
Frequency Response Max
-
External Width
2.5"
Product Range
-
SVHC
To Be Advised
Frequency Response Min
-
External Height
4.5"
External Depth
5.5"
Plug Type
US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate