Print Page
PDIC53T
Finished Loudspeaker, 5.25", 70 V, 8 Ohm, 300 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPYLE
Manufacturer Part NoPDIC53T
Newark Part No.78AH3396
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPYLE
Manufacturer Part NoPDIC53T
Newark Part No.78AH3396
Technical Datasheet
Transformer Power Tappings20W, 15W, 10W, 5W, 2.5W
Frequency Response Min85Hz
Frequency Response Max20kHz
External Height-
External Width7.95"
External Depth3.35"
Product Range-
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
20W, 15W, 10W, 5W, 2.5W
Frequency Response Max
20kHz
External Width
7.95"
Product Range
-
Frequency Response Min
85Hz
External Height
-
External Depth
3.35"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate