FAP62T
SPEAKER SYSTEM, 63HZ-20KHZ, 32W

| Quantity | Price |
|---|---|
| 1+ | $421.100 |
Product Information
Product Overview
The FAP62T's 110° dispersion angle can reduce the number of loudspeakers necessary to achieve coverage in distributed systems with low ceilings. The loudspeaker component matches the performance of the legendary Atlas Sound FA136 driver. High quality construction 6" coaxial cone type driver includes a 1" voice coil and polypropylene cone with a butyl rubber surround. The 19mm coaxially mounted tweeter is constructed of PEI. A high sensitivity of 88dB average (92dB peak) means less power may be required to achieve the desired SPL. This loudspeaker is factory assembled in an optimally tuned and ported deep drawn enclosure and includes a specially designed 32 watt low saturation 70.7V / 100V transformer. A convenient front mounted selector switch allows tap selection without the need to remove the speaker from the ceiling. This switch also includes a transformer bypass setting for 8Ω direct coupled operation.
- Extended Low Frequency Response from the 475 in 3 Optimally Tuned and Ported Deep Drawn Galvanized Steel Enclosure
- Easy Installation in Drop Tile or Sheetrock Ceilings Via C-Ring / V-Rail Tile Bridge and “Dog Leg” Mounting System (Included)
- Front Mounted Tap Selector Switch for Easy System Tuning Adjustments Include Transformer Bypass Setting for 8Ω Direct Coupled Operation
- Unique “Trap Door” Input Section Allows for Through Conduit Runs with Rigid or Flex Conduit
- 4 Pole Detachable “Phoenix” Style Connector Allows Easy Pre-Wiring and Is Convenient for Daisy Chaining Additional Strategy Series Speakers or Subwoofers
- “Press Fit” Grilles Blend Better into Contemporary Architecture
- Enhanced Quality 70.7V / 100V Internal Transformers Minimize Insertion Loss and Maintain Low Frequency Response While Providing Increased Output
- UL Listed 1480
Technical Specifications
2, 4, 8, 16, 32W @ 70.7V
20kHz
318mm
Strategy II Series
63Hz
215mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate