M812-S2T7-BX-RS
SOUND MASKING LOUDSPEAKER ASSEMBLY

| Quantity | Price |
|---|---|
| 1+ | $199.710 |
Product Information
Product Overview
Open office plan designs are becoming increasingly popular. To maintain a successful acoustic environment in such areas, it is important to take into account the interacting variables which influence office privacy. All components must be coordinated: ceiling/wall treatments, furniture/furnishings, and HVAC systems. In most cases, a sound masking system will also be required to achieve adequate speech privacy at normal voice levels. Masking systems aid in creating continuous background coverage by adding low level sound to obscure ambient noise. The intelligibility of surrounding speech is reduced, as well as the distraction from daily office activity noise
- Completely Assembled and Wired for Easy Installation
- Specifically Designed for Installation in Suspended Tile Ceiling Systems
- Finished in Black Epoxy
Technical Specifications
0.5, 1, 2, 5W @ 70.7V
10kHz
102mm
-
100Hz
295mm
295mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate