Print Page
SM42T-B
LOUDSPEAKER, 115HZ-16KHZ, 16W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoSM42T-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AH1129
Product RangeStrategy Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.450 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$283.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoSM42T-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AH1129
Product RangeStrategy Series
Technical Datasheet
Transformer Power Tappings2, 4, 8, 16W @ 70.7V
Frequency Response Min115Hz
Frequency Response Max16kHz
External Height177.8mm
External Width127mm
External Depth150.3mm
Product RangeStrategy Series
SVHCTo Be Advised
Product Overview
Use surface-mount Atlas Sound SM42T-B and SM42T-WH loudspeaker systems for commercial, professional, and residential applications orw here high-fidelity sound and weather-resistance are desired. Fullrange frequency response makes these systems ideal for indoor oroutdoor installations, in monaural and stereo foreground or backgroundm usic systems, and for applications in boutiques / shops, restaurants /cafes, corporate AV applications and houses of worship. Multi-position, C-shaped mounting bracket and rugged construction provide optimum installation flexibility and assurance of long-term service.
- 100HR Salt Spray Test Per ASTM B117
- Color Matched Heavy-duty Zinc Chromate Plated & Powder Coated “C" Bracket (Included)
- Highly Efficient 4" Polypropylene Woofer
- 1" Ferrofluid™ Cooled Dome Tweeter
- Atlas Sound TRX WAVEGUIDE™ – A Constant Directivity Style High Frequency Wave Guide System Provides Accurate, Even High Frequency Coverage
- Atlas Sound POLYGUARD™ High Frequency Circuit Diverts Damaging Transient Signals to Protect the Tweeter
- Screwdriver Adjustable 16 Watt 70.7V / 100V Transformer for Distributed Sound Applications (may be bypassed for 8Ω operation via tap selector switch)
- All 1⁄4"-20 Hardware Inserts Allow Easy Integration of “Off The Shelf" Security Hardware
- OMNIMOUNT™ 10 Series Compatible
- Available in Black or White
- Five-Year Warranty
Technical Specifications
Transformer Power Tappings
2, 4, 8, 16W @ 70.7V
Frequency Response Max
16kHz
External Width
127mm
Product Range
Strategy Series
Frequency Response Min
115Hz
External Height
177.8mm
External Depth
150.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate