Print Page
FA136T87
SYSTEM LOUDSPEAKER, 80HZ-20KHZ, 8W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoFA136T87Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC2825
Product RangeStrategy Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.480 |
Price for:Each
Minimum: 1
Multiple: 1
$117.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoFA136T87Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC2825
Product RangeStrategy Series
Technical Datasheet
Transformer Power Tappings1, 2, 4, 8W @ 70.7V
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height-
External Width165.1mm
External Depth133.35mm
Product RangeStrategy Series
SVHCTo Be Advised
Product Overview
Specify and install Strategy Series 6" loudspeakers to deliver full-range performance similar to an 8" unit. Model FA136 is particularly suited to high-fidelity installations where music and intelligible speech are relied upon to establish mood or disseminate information. Typical installations include hotels, casinos, restaurants, boutiques, health clubs, lobbies, convention centers, professional offices, meeting, and board rooms.
- Patented, Easy-to-Install Loudspeaker Mounting System
- Achieves Fidelity Similar to an 8" (203mm) System with Wider Dispersion
- Uses Advanced Materials to Deliver 50 Watts with Full Bass and Crisp Highs
- Front Loads into Specially Designed, Acoustically Matched Enclosure
- Offers Choice of System UL Listed Components Including: Transformers, Acoustic Enclosure, a Tile Bridge, Plaster Ring and Hardware-Free Grilles
Technical Specifications
Transformer Power Tappings
1, 2, 4, 8W @ 70.7V
Frequency Response Max
20kHz
External Width
165.1mm
Product Range
Strategy Series
Frequency Response Min
80Hz
External Height
-
External Depth
133.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate