2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Microphones & Accessories
                                                                                                    5. Microphone - Wired
                                                                                                    Print Page

                                                                                                    GM-5218

                                                                                                    MICROPHONE, GOOSENECK CONDENSER 18" ROHS COMPLIANT: YES

                                                                                                    JTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JTS GM-5218
                                                                                                    ManufacturerJTS
                                                                                                    Manufacturer Part NoGM-5218
                                                                                                    Newark Part No.78AK5962
                                                                                                    Product RangeJTS GM-5200
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    JTS
                                                                                                    ManufacturerJTS
                                                                                                    Manufacturer Part NoGM-5218
                                                                                                    Newark Part No.78AK5962
                                                                                                    Product RangeJTS GM-5200
                                                                                                    DirectivitySuper Cardioid
                                                                                                    Output Impedance220ohm
                                                                                                    Frequency Response Min80Hz
                                                                                                    Frequency Response Max18kHz
                                                                                                    Sensitivity-60dB ±3dB
                                                                                                    Connector Type3 Way XLR
                                                                                                    Lead Length-
                                                                                                    Product RangeJTS GM-5200
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Directivity

                                                                                                    Super Cardioid

                                                                                                    Frequency Response Min

                                                                                                    80Hz

                                                                                                    Sensitivity

                                                                                                    -60dB ±3dB

                                                                                                    Lead Length

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Output Impedance

                                                                                                    220ohm

                                                                                                    Frequency Response Max

                                                                                                    18kHz

                                                                                                    Connector Type

                                                                                                    3 Way XLR

                                                                                                    Product Range

                                                                                                    JTS GM-5200

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product