2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  ND86

                                                                                                  SUPERCARDIOID VOCAL MICROPHONE, 17KHZ

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELECTRO-VOICE ND86
                                                                                                  ManufacturerELECTRO-VOICE
                                                                                                  Manufacturer Part NoND86
                                                                                                  Newark Part No.81Y9701
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerELECTRO-VOICE
                                                                                                  Manufacturer Part NoND86
                                                                                                  Newark Part No.81Y9701
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DirectivitySuper Cardioid
                                                                                                  Output Impedance350ohm
                                                                                                  Frequency Response Min30Hz
                                                                                                  Frequency Response Max17kHz
                                                                                                  Sensitivity2.4mV/Pa
                                                                                                  Connector Type3 Way XLR Plug
                                                                                                  Lead Length-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Super Cardioid

                                                                                                  Frequency Response Min

                                                                                                  30Hz

                                                                                                  Sensitivity

                                                                                                  2.4mV/Pa

                                                                                                  Lead Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Impedance

                                                                                                  350ohm

                                                                                                  Frequency Response Max

                                                                                                  17kHz

                                                                                                  Connector Type

                                                                                                  3 Way XLR Plug

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.