Print Page
AA-AB32178
Audio Amplifier Board 2 x 50 Watt 4 Ohm TPA3116 Class D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32178
Newark Part No.53Y1825
Product RangeAudio Amplifier
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.890 |
Price for:Each
Minimum: 1
Multiple: 1
$32.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32178
Newark Part No.53Y1825
Product RangeAudio Amplifier
Technical Datasheet
Product RangeAudio Amplifier
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (21-Jan-2025)
Product Overview
TPA3116 Class D Audio 2 X 50Watt amplifier board based on TI TPA3116 IC. This amplifier is also one of our more powerful full-range amplifiers in the line. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets or other audio equipment.
- Frequency response range from 20Hz ~ 20kHz
- Efficiency of 92%
- THD at 4ohm, 1W, 1KHz: 0. 073%
- SNR at 4ohm THD+N 1%: 100dB
- Dimension is 3. 60" x 2. 70" x 0. 94"
Technical Specifications
Product Range
Audio Amplifier
SVHC
No SVHC (21-Jan-2025)
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate