Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03390Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65T0082
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 4+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03390Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65T0082
Technical Datasheet
Maximum Screen Size10" to 32"
Bracket TypeFixed Mount
Load Max65lb
VESA StandardVESA 50, 75, 100, 200 x 100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Slim line LCD wall mounts designed to facilitate simple, fast installation. The one-piece design requires minimum tools and because of the simple design this bracket is very cost effective.
- Fits 10" to 32" flat panel screens
- One piece construction requires no assembly - simply attach the bracket to screen then hang on the wall
- Installation hardware included
- Max screen weight: 65lbs.
- VESA 50, 75, 100 & 200x100 compatible
- Mounting profile: 3/4"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
10" to 32"
Load Max
65lb
Product Range
-
Bracket Type
Fixed Mount
VESA Standard
VESA 50, 75, 100, 200 x 100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate