Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1742MNCopy
Newark Part No.68X3930
Also Known AsGTIN UPC EAN: 037332183552
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $52.850 |
Price for:Each
Minimum: 10
Multiple: 10
$528.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1742MNCopy
Newark Part No.68X3930
Also Known AsGTIN UPC EAN: 037332183552
Technical Datasheet
Maximum Screen Size17" to 42"
Bracket TypeTilt Mount
Load Max52kg
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
VESA-compliant Swivel/Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theatres, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 17 to 42inches.
- Display angle adjusts to fit your environment and comfort level
- Mounting hardware included
- 80° swivel, -15° to +15° tilt and -4° to +4° screen level adjustment capability
- Supports up to 115lb
- Scratch-resistant powder-coated finish
- Fully assembled for immediate installation
Contents
DWM1742MN swivel/tilt wall mount, (4) M4 x 14 screws, (4) M5 x 14 screws, (4) M6 x 14 screws, (4) M8 x 20 screws, (4) D5 washers, (4) D8 washers, (8) Small spacers, (3) Anchor bolts, (3) Concrete anchors, (3) D6 washers, Hex key 4 mm, Manual.
Technical Specifications
Maximum Screen Size
17" to 42"
Load Max
52kg
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 100x100, 200x100, 200x200, 75x100, 75x200, 75x75
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate