Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCFMWB47Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85W1717
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.990 |
| 4+ | $37.790 |
Price for:Each
Minimum: 1
Multiple: 1
$41.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCFMWB47Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85W1717
Technical Datasheet
Maximum Screen Size26" to 47"
Bracket TypeCantilever Mount
Load Max77lb
VESA StandardVESA 200 x 200 to 400 x 400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Full 180° swivel range allows monitor to be placed at any horizontal angle relative to the mounting surface. Adjustable tilt allows improved viewing, particularly from higher wall locations. Adjustable level assures proper placement of the set, even when the articulating arm is fully extended.
- Maximum VESA pattern: 400 x 400
- Minimum VESA pattern: 200 x 200
- Swivel range: 180°
- Tilt range: ±12°
- Level range: ±3°
- Maximum weight: 77 lbs.
- Stud spacing: 16" or 24" on-center
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
26" to 47"
Load Max
77lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 200 x 200 to 400 x 400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate