Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03388
Newark Part No.65T0080
Technical Datasheet
Maximum Screen Size15" to 22"
Bracket TypeCantilever Mount
Load Max33lb
VESA StandardVESA 75, 100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stylish LCD wall mount features a medium single arm. Flexible adjustment allows optimum screen positioning. Mount features an extremely small mounting profile, only 2".
- Fits 15" to 22" flat panel screens
- One piece construction requires no assembly - simply fix to the wall then attach the screen
- Slim line wall plate ideal for fixing to studded walls
- VESA 75 & 100 compatible
- 180° Swivel & 45° tilt
- Lightweight aluminum construction
- Mounting hardware included
- Max screen weight: 33lbs.
- TV to Wall: Min 2", Max 9 1/2"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
15" to 22"
Load Max
33lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 75, 100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate